8-SOIC

SI4825DY-T1-GE3

Digi-Key Part Number
SI4825DY-T1-GE3TR-ND - Tape & Reel (TR)
SI4825DY-T1-GE3CT-ND - Cut Tape (CT)
SI4825DY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Siliconix
Manufacturer Product Number
SI4825DY-T1-GE3
Supplier
Description
MOSFET P-CH 30V 8.1A 8SO
Detailed Description
P-Channel 30 V 8.1A (Ta) 1.5W (Ta) Surface Mount 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Siliconix
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
P-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
8.1A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±25V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
SI4825DY-T1-GE3CT
SI4825DYT1GE3
SI4825DY-T1-GE3DKR
SI4825DY-T1-GE3TR
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
IRF7424TRPBFInfineon Technologies3,232IRF7424PBFCT-ND€1.23000Similar
AO4407AAlpha & Omega Semiconductor Inc.2,888785-1022-1-ND€0.63000Similar
RRH090P03GZETBRohm Semiconductor1,962RRH090P03GZETBCT-ND€1.24000Similar