cms-photo-not-available

GA1206A100KXLBC31G

Digi-Key Part Number
GA1206A100KXLBC31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1206A100KXLBC31G
Supplier
Description
CAP CER 10PF 630V C0G/NP0 1206
Detailed Description
10 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Capacitance
10 pF
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
21 0000,04023 €844,83 €
Additional Resources
AttributeDescription
Standard Package3 000