
Y107310K0000T9L | |
|---|---|
DigiKey Part Number | Y1073-10KA-ND |
Manufacturer | |
Manufacturer Product Number | Y107310K0000T9L |
Description | RES 10K OHM 1/4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y107310K0000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 € | 24,36 € |
| 10 | 17,40300 € | 174,03 € |
| 25 | 15,52360 € | 388,09 € |
| 50 | 14,34880 € | 717,44 € |
| 100 | 13,35050 € | 1 335,05 € |
| 250 | 12,25784 € | 3 064,46 € |
| 500 | 11,57468 € | 5 787,34 € |
| Unit Price without VAT: | 24,36000 € |
|---|---|
| Unit Price with VAT: | 29,96280 € |

