Z202 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y107320K0000T9L

DigiKey Part Number
Y1073-20KA-ND
Manufacturer
Manufacturer Product Number
Y107320K0000T9L
Description
RES 20K OHM 1/4W 0.01% RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y107320K0000T9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-50°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,34000 €24,34 €
1017,38800 €173,88 €
2515,51120 €387,78 €
5014,33680 €716,84 €
10013,33920 €1 333,92 €
25012,24732 €3 061,83 €
50011,56474 €5 782,37 €
Manufacturers Standard Package
Unit Price without VAT:24,34000 €
Unit Price with VAT:29,93820 €