


Y1073500R000T9L | |
|---|---|
DigiKey Part Number | Y1073-500A-ND |
Manufacturer | |
Manufacturer Product Number | Y1073500R000T9L |
Description | RES 500 OHM 1/4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1073500R000T9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,09000 € | 35,09 € |
| 10 | 25,37900 € | 253,79 € |
| 25 | 22,75440 € | 568,86 € |
| 50 | 21,11280 € | 1 055,64 € |
| 100 | 19,71860 € | 1 971,86 € |
| 250 | 18,19272 € | 4 548,18 € |
| 500 | 17,27400 € | 8 637,00 € |
| Unit Price without VAT: | 35,09000 € |
|---|---|
| Unit Price with VAT: | 43,16070 € |

