44LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8937120FSG

Digi-Key Part Number
Z8937120FSG-ND
Manufacturer
Manufacturer Product Number
Z8937120FSG
Description
DSP 20MHZ 44QFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tray
Product Status
Obsolete
Type
Fixed Point
Interface
External Peripheral Interface
Clock Rate
20MHz
Non-Volatile Memory
OTP (8kB)
On-Chip RAM
1kB
Voltage - I/O
5.00V
Voltage - Core
5.00V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-LQFP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
Additional Resources
AttributeDescription
Standard Package96