20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0813SH005EG2156

Digi-Key Part Number
269-4933-5-ND
Manufacturer
Manufacturer Product Number
Z8F0813SH005EG2156
Description
IC MCU 8BIT 8KB FLASH 20SOIC
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
eZ8 series Microcontroller IC 8-Bit 5MHz 8KB (8K x 8) FLASH 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Tube
Product Status
Active
Core Processor
eZ8
Core Size
8-Bit
Speed
5MHz
Connectivity
IrDA, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
16
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
13,96000 €3,96 €
103,54800 €35,48 €
253,35520 €83,88 €
1002,90760 €290,76 €
2502,75852 €689,63 €
5002,47520 €1 237,60 €
1 0002,08751 €2 087,51 €
2 5001,98314 €4 957,85 €
5 0001,94489 €9 724,45 €
Additional Resources
AttributeDescription
Other Names
-269-4933
-269-4933-ND
Z8F0813SH005EG2156-ND
-269-1039-ND
269-4933
269-4933-5
269-4933-ND
-269-4933-5
Standard Package38