ZCRMZN00100KITG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCRMZN00100KITG

Digi-Key Part Number
269-4683-ND
Manufacturer
Manufacturer Product Number
ZCRMZN00100KITG
Description
CRIMZON IR DEV BOARD KIT
Detailed Description
ZCRMZNICE01ZEMG Remote Control, IR: MCU Based Reference Design Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Zilog
Series
Package
Box
Product Status
Discontinued at Digi-Key
Type
Reference Design
Function
Remote Control, IR: MCU Based
Embedded
No
Utilized IC / Part
ZCRMZNICE01ZEMG
Primary Attributes
6-in-1 Learning and Non-Learning Remote Reference Designs
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS9030.82.0000
Additional Resources
AttributeDescription
Other Names269-4683
Standard Package1