EUR | USD
Add To Favorites
AD5270BRMZ-20-RL7 Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,80000 $4,80
10 4,30800 $43,08
25 4,07280 $101,82
100 3,52970 $352,97
250 3,34872 $837,18
500 3,00480 $1 502,40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD5270BRMZ-20-RL7CT-ND
Copy   AD5270BRMZ-20-RL7CT-ND
Quantity Available 681
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AD5270BRMZ-20-RL7

Copy   AD5270BRMZ-20-RL7
Description IC DGT RHE 20KOHM 1024TAP 10MSOP
Copy   IC DGT RHE 20KOHM 1024TAP 10MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP

Copy   Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 10-MSOP
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 1024
Resistance (Ohms) 20k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features Cascade Pin
Tolerance ±15%
Temperature Coefficient (Typ) 5ppm/°C
Resistance - Wiper (Ohms) (Typ) 35
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number AD5270
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-CN0357-ARDZ - Analog Devices Inc. | EVAL-CN0357-ARDZ-ND DigiKey Electronics
  • EVAL-CN0357-ARDZ
  • Analog Devices Inc.
  • SHIELD BOARD TOXIC GAS DETECTOR
  • Unit Price $54,92000
  • EVAL-CN0357-ARDZ-ND
  • EVAL-CN0396-ARDZ - Analog Devices Inc. | EVAL-CN0396-ARDZ-ND DigiKey Electronics
  • EVAL-CN0396-ARDZ
  • Analog Devices Inc.
  • EVAL BOARD CO/H2S GAS DETECTION
  • Unit Price $78,28000
  • EVAL-CN0396-ARDZ-ND
  • EVAL-CN0357-PMDZ - Analog Devices Inc. | EVAL-CN0357-PMDZ-ND DigiKey Electronics
  • EVAL-CN0357-PMDZ
  • Analog Devices Inc.
  • PMOD BOARD TOXIC GAS DETECTOR
  • Unit Price $104,35000
  • EVAL-CN0357-PMDZ-ND
Associated Product
  • EVAL-SDP-CB1Z - Analog Devices Inc. | EVAL-SDP-CB1Z-ND DigiKey Electronics
  • EVAL-SDP-CB1Z
  • Analog Devices Inc.
  • BOARD EVALUATION FOR SDP-CB1
  • Unit Price $107,66000
  • EVAL-SDP-CB1Z-ND
You May Also Be Interested In
  • LCQT-MSOP10 - Aries Electronics | A881AR-ND DigiKey Electronics
  • LCQT-MSOP10
  • Aries Electronics
  • SOCKET ADAPTER MSOP TO 10DIP
  • Unit Price $2,67000
  • A881AR-ND
  • AD5270BRMZ-100-RL7 - Analog Devices Inc. | AD5270BRMZ-100-RL7CT-ND DigiKey Electronics
  • AD5270BRMZ-100-RL7
  • Analog Devices Inc.
  • IC RHEOSTAT 5V 50TP 1024 10MSOP
  • Unit Price $4,80000
  • AD5270BRMZ-100-RL7CT-ND
  • AD5270BRMZ-20 - Analog Devices Inc. | AD5270BRMZ-20-ND DigiKey Electronics
  • AD5270BRMZ-20
  • Analog Devices Inc.
  • IC DGT RHE 20KOHM 1024TAP 10MSOP
  • Unit Price $4,66000
  • AD5270BRMZ-20-ND
  • AD5293BRUZ-20-RL7 - Analog Devices Inc. | AD5293BRUZ-20-RL7CT-ND DigiKey Electronics
  • AD5293BRUZ-20-RL7
  • Analog Devices Inc.
  • IC DGT POT 20KOHM 1024TP 14TSSOP
  • Unit Price $6,88000
  • AD5293BRUZ-20-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names AD5270BRMZ-20-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AD5270BRMZ-20-ND
  • Minimum Quantity: 1
  • Quantity Available: 589 - Immediate
    350 - Factory Stock ?
  • Unit Price: $4,66000

02:45:35 9. 15. 2019