Add To Favorites
ADG612YRUZ-REEL 4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,04000 $5,04
10 4,53100 $45,31
100 3,71230 $371,23
500 3,16022 $1 580,11
1 000 2,66525 $2 665,25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADG612YRUZ-REELCT-ND
Copy   ADG612YRUZ-REELCT-ND
Quantity Available 3 436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADG612YRUZ-REEL

Copy   ADG612YRUZ-REEL
Description IC SWITCH QUAD SPST 16TSSOP
Copy   IC SWITCH QUAD SPST 16TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4 Circuit IC Switch 1:1 115Ohm 16-TSSOP

Copy   4 Circuit IC Switch 1:1 115Ohm 16-TSSOP
Documents & Media
Datasheets ADG611-13
Featured Product Analog Devices IoT and the Intelligence of Things
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 115Ohm
Channel-to-Channel Matching (ΔRon) 2Ohm
Voltage - Supply, Single (V+) 2.7V ~ 5.5V
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V
Switch Time (Ton, Toff) (Max) 65ns, 40ns
-3db Bandwidth 680MHz
Charge Injection -0.5pC
Channel Capacitance (CS(off), CD(off)) 5pF, 5pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ADG612
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AUP3G04DQER - Texas Instruments | 296-25621-1-ND DigiKey Electronics
  • SN74AUP3G04DQER
  • Texas Instruments
  • IC INVERTER 3CH 3-INP 8X2SON
  • Unit Price $0,57000
  • 296-25621-1-ND
  • SN74LVT244BRGYR - Texas Instruments | 296-13982-1-ND DigiKey Electronics
  • SN74LVT244BRGYR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 20VQFN
  • Unit Price $0,89000
  • 296-13982-1-ND
  • TPS7A4501DCQR - Texas Instruments | 296-37000-1-ND DigiKey Electronics
  • TPS7A4501DCQR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A SOT223-6
  • Unit Price $3,12000
  • 296-37000-1-ND
  • LTC6752HMS8-2#PBF - Linear Technology/Analog Devices | LTC6752HMS8-2#PBF-ND DigiKey Electronics
  • LTC6752HMS8-2#PBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 280MHZ 8MSOP
  • Unit Price $4,64000
  • LTC6752HMS8-2#PBF-ND
  • LT6657AHMS8-2.5#PBF - Linear Technology/Analog Devices | LT6657AHMS8-2.5#PBF-ND DigiKey Electronics
  • LT6657AHMS8-2.5#PBF
  • Linear Technology/Analog Devices
  • IC VREF SERIES 2.5V 8MSOP
  • Unit Price $13,31000
  • LT6657AHMS8-2.5#PBF-ND
Additional Resources
Standard Package ? 1
Other Names ADG612YRUZ-REELCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADG612YRUZ-REELTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $2,45824
  • Digi-Reel® ? : ADG612YRUZ-REELDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 436 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ADG612YRUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 595 - Immediate
  • Unit Price: $4,90000
  • Cut Tape (CT) ? : ADG612YRUZ-REEL7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: $5,04000
  • Digi-Reel® ? : ADG612YRUZ-REEL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: Digi-Reel®

20:37:34 6. 19. 2019