EUR | USD

HMC987LP5ETR Clock Fanout Buffer (Distribution) IC 1:9 8GHz 32-VFQFN Exposed Pad
Price & Procurement
1,169 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 20.61000 $20.61
10 18.94400 $189.44
25 18.15880 $453.97
100 15.99940 $1,599.94
250 15.27900 $3,819.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1127-1176-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 974 - Immediate
  • Unit Price: €15.27900
  • Digi-Reel®  : 1127-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,169 - Immediate
  • Unit Price: Digi-Reel®
  • Strip  : 1127-3049-ND
  • Minimum Quantity: 1
  • Quantity Available: 347 - Immediate
  • Unit Price: €20.61000

HMC987LP5ETR

Datasheet
Digi-Key Part Number 1127-1176-1-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number HMC987LP5ETR
Copy  
Description IC CLK BUFFER 1:9 8GHZ 32SMT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:9 8GHz 32-VFQFN Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets HMC987LP5E
Featured Product Wideband Quantizer Solution
Clocks and Timing
Interactive RF Signal Chain
HTML Datasheet HMC987LP5E
EDA / CAD Models HMC987LP5ETR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output Yes/Yes
Input CML, CMOS, LVDS, LVPECL
Output CML, LVPECL
Frequency - Max 8GHz
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-SMT (5x5)
Base Part Number HMC987
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EVAL01-HMC987LP5E

EVAL BOARD HMC987LP5E

Analog Devices Inc.

€543.82000 Details
You May Also Be Interested In

HMC987LP5E

IC CLK BUFFER 1:9 8GHZ 32SMT

Analog Devices Inc.

€20.61000 Details

SKY16602-632LF

RF DIODE PIN 20V 12W 2MLP

Skyworks Solutions Inc.

€3.65000 Details
Additional Resources
Standard Package 1
Other Names 1127-1176-1