EUR | USD
Favorite

Price & Procurement
2 153 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,94000 $3,94
10 3,78400 $37,84
25 3,48120 $87,03
50 3,02720 $151,36
100 2,87590 $287,59
250 2,80020 $700,05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN1856TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1 600 - Immediate
  • Unit Price: $2,47684
  • Cut Tape (CT)  : CKN1856CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 153 - Immediate
  • Unit Price: $3,94000

KT11P4SA1M34LFS

Datasheet
Digi-Key Part Number CKN1856DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KT11P4SA1M34LFS
Copy  
Description SWITCH TACTILE SPST-NO 1VA 32V
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KT
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 1VA @ 32VAC/DC
Actuator Type Standard
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 7.77mm x 4.38mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP57 - Dust Protected, Waterproof
Features Sealed
Operating Temperature -40°C ~ 90°C
Actuator Material Polyamide (PA), Nylon
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1-1825027-1

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0,26000 Details

7914S-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

$1,15000 Details

TL3360AF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$1,97000 Details

TL3360DF185Q

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$2,22000 Details

KT11P4SA1M35LFG

SWITCH TACTILE SPST-NO 1VA 32V

C&K

$3,16000 Details

KT11P4SA2M34LFS

SWITCH TACTILE SPST-NO 1VA 32V

C&K

$4,25000 Details
Additional Resources
Standard Package 1
Other Names CKN1856DKR