CFM1005S Open Frame AC DC Converters 1 Uitgang 24V 420mA 85 ~ 264 VAC Input
Price & Procurement
326 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.87000 $15.87
5 15.64800 $78.24
10 15.42100 $154.21
25 14.51400 $362.85
50 14.06060 $703.03
100 13.60700 $1,360.70
250 13.15340 $3,288.35
500 12.69984 $6,349.92

Submit a request for quotation on quantities greater than those displayed.

CFM1005S

Datasheet
Digi-Key Part Number 2034-3517-ND
Copy  
Manufacturer

Cincon Electronics Co. LTD

Copy  
Manufacturer Part Number CFM1005S
Copy  
Description AC/DC CONVERTER 24V 10W
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Open Frame AC DC Converters 1 Uitgang 24V 420mA 85 ~ 264 VAC Input

Copy  
Customer Reference
Documents & Media
Datasheets CFM10/15 Series 10/15 Watt Datasheet
Environmental Information Cincon Electronics RoHS3 Cert
Cincon Electronics REACH211 Cert
Mfg CAD Models CFM10.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Cincon Electronics Co. LTD
Series CFM10 (10W)
Packaging Box 
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 420mA
Power (Watts) 10W
Applications ITE (Commercial)
Features Universal Input
Operating Temperature 0°C ~ 70°C (With Derating)
Efficiency 77%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 2.60" L x 1.77" W x 0.91" H (65.0mm x 45.0mm x 23.0mm)
Approval Agency CE, cURus, TUV
Standard Number 60950-1
Line Regulation ±0.5%
Load Regulation ±1%
Base Part Number CFM1005
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

KPSA1024

AC/DC CONVERTER 24V 10W

TDK-Lambda Americas Inc

$22,21000 Details

VCP15US24

AC/DC CONVERTER 24V 15W

XP Power

$15,07000 Details
Additional Resources
Standard Package 1
Other Names 2034-3517