EUR | USD
Favorite

Price & Procurement
52 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,86000 $2,86
10 2,57000 $25,70
25 2,43000 $60,75
100 1,99800 $199,80
250 1,79280 $448,20
500 1,72800 $864,00
1 000 1,43640 $1 436,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 598-2487-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: $1,38240
  • Digi-Reel®  : 598-2487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 598-1051-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2,86000

CS4344-CZZR

Datasheet
Digi-Key Part Number 598-2487-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS4344-CZZR
Copy  
Description IC DAC/AUDIO 24BIT 192K 10SSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

DAC, Audio 24 b 192k I²S 10-SSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cirrus Logic Inc.
Series Popguard®
Packaging Cut Tape (CT) 
Part Status Active
Type DAC, Audio
Number of Channels 2
Resolution (Bits) 24 b
Sampling Rate (Per Second) 192k
Data Interface I²S
Voltage Supply Source Single Supply
Voltage - Supply 3V ~ 3.47V, 5V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-SSOP
Base Part Number CS4344
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

CDB4344

BOARD EVAL FOR CS4344 DAC

Cirrus Logic Inc.

$324,00000 Details
You May Also Be Interested In

CS5343-CZZ

IC ADC/AUDIO 24BIT 96K 10TSSOP

Cirrus Logic Inc.

$3,98000 Details

CS4344-CZZ

IC DAC/AUDIO 24BIT 192K 10TSSOP

Cirrus Logic Inc.

$2,86000 Details

CS5340-CZZ

IC ADC/AUDIO 24BIT 192K 16TSSOP

Cirrus Logic Inc.

$7,14000 Details

CS5344-CZZ

IC ADC/AUDIO 24BIT 96K 10TSSOP

Cirrus Logic Inc.

$2,40000 Details

CS4344-DZZR

IC DAC/AUDIO 24BIT 192K 10TSSOP

Cirrus Logic Inc.

$1,66400 Details

PCM1754DBQR

IC DAC/AUDIO 24BIT 200K 16SSOP

Texas Instruments

$1,53000 Details
Additional Resources
Standard Package 1
Other Names 598-2487-1