EUR | USD

CMX469AD3-TR1K 4.8k Modem FSK 20-SOIC
Price & Procurement
1,096 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 21.42000 $21.42
10 19.75500 $197.55
25 18.86680 $471.67
100 16.86930 $1,686.93
250 16.09240 $4,023.10
500 15.70500 $7,852.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2032-CMX469AD3-TR1KTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: €15.70500
  • Tube  : 2032-1000-ND
  • Minimum Quantity: 1
  • Quantity Available: 82 - Immediate
  • Unit Price: €26.19000

CMX469AD3-TR1K

Datasheet
Digi-Key Part Number 2032-CMX469AD3-TR1KCT-ND
Copy  
Manufacturer

CML Microcircuits

Copy  
Manufacturer Part Number CMX469AD3-TR1K
Copy  
Description 1200/2400/4800BPS FFSK MODEM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4.8k Modem FSK 20-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets CMX469A Datasheet
CMX469A Preview
Environmental Information CML Microcircuits RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer CML Microcircuits
Series -
Packaging Cut Tape (CT) 
Part Status Active
Data Format FSK
Baud Rates 4.8k
Voltage - Supply 2.7V ~ 5.5V
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number CMX469
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CMX469AD3

1200/2400/4800BPS FFSK MODEM

CML Microcircuits

€26.19000 Details

FAN3100TMPX

IC GATE DRVR LOW-SIDE 6MLP

ON Semiconductor

€1.05000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

€1.69000 Details

ECS-40.3-20-4

CRYSTAL 4.0320MHZ 20PF TH

ECS Inc.

€0.70000 Details

LT1764AEQ#PBF

IC REG LINEAR POS ADJ 3A 5DDPAK

Analog Devices Inc.

€7.92000 Details

LP38501ATJ-ADJ/NOPB

IC REG LIN POS ADJ 3A TO263 THIN

Texas Instruments

€2.75000 Details
Additional Resources
Standard Package 1
Other Names 2032-CMX469AD3-TR1KCT