EUR | USD

Price & Procurement
160 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.30000 $15.30
10 14.16200 $141.62
25 13.96960 $349.24
72 13.79403 $993.17
144 12.08854 $1,740.75
288 11.57024 $3,332.23
504 11.49500 $5,793.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CY7C1356C-250AXCT-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: €11.40000

CY7C1356C-250AXC

Datasheet
Digi-Key Part Number 428-3250-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number CY7C1356C-250AXC
Copy  
Description IC SRAM 9MBIT PARALLEL 100TQFP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

SRAM - Synchronous, SDR Memory IC 9Mb (512K x 18) Parallel 250MHz 2.8ns 100-TQFP (14x20)

Copy  
Customer Reference
Documents & Media
Datasheets CY7C1354C, CY7C1356C
Other Related Documents Cypress “No Warranty” Parts
Environmental Information RoHS3 Certificate
Featured Product Cypress Memory Products
PCN Assembly/Origin Qualification Copper Wire Bonds 18/Jun/2014
PCN Packaging Date Code/Shelf Life Chgs 18/Jul/2019
Ship Label REV
HTML Datasheet CY7C1354C, CY7C1356C
EDA / CAD Models CY7C1356C-250AXC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series NoBL™
Packaging Tray 
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, SDR
Memory Size 9Mb (512K x 18)
Memory Interface Parallel
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Access Time 2.8ns
Voltage - Supply 3.135V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
Base Part Number CY7C1356
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 72
Other Names 428-3250
CY7C1356C-250AXC-ND
CY7C1356C250AXC