EUR | USD

FM25V20A-GTR FRAM (Ferroelectric RAM) Memory IC 2Mb (256K x 8) SPI 40MHz 8-SOIC
Price & Procurement
2,212 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 19.98000 $19.98
10 18.60900 $186.09
25 18.41000 $460.25
50 17.95580 $897.79
100 15.76260 $1,576.26
250 15.67500 $3,918.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 428-3966-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: €15.67500
  • Digi-Reel®  : 428-3966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,212 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : FM25V20A-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €19.98000

FM25V20A-GTR

Datasheet
Digi-Key Part Number 428-3966-1-ND
Copy  
Manufacturer

Cypress Semiconductor Corp

Copy  
Manufacturer Part Number FM25V20A-GTR
Copy  
Description IC FRAM 2MBIT SPI 40MHZ 8SOIC
Copy  
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 2Mb (256K x 8) SPI 40MHz 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series F-RAM™
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 2Mb (256K x 8)
Memory Interface SPI
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Base Part Number FM25V20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ICS-43434

MICROPHONE MEMS DIGITAL I2S OMNI

TDK InvenSense

€2.62000 Details

2N2222AUB

TRANS NPN 50V 0.8A 3PIN SMD

Microchip Technology

€4.86000 Details

TL7700CPWR

IC SUPERVISOR 1 CHANNEL 8TSSOP

Texas Instruments

€4.00000 Details

SN65HVD33D

IC TRANSCEIVER FULL 1/1 14SOIC

Texas Instruments

€5.47000 Details

TPS73801DCQR

IC REG LIN POS ADJ 1A SOT223-6

Texas Instruments

€2.89000 Details

SQ2315ES-T1_GE3

MOSFET P-CH 12V 5A SOT23-3

Vishay Siliconix

€0.57000 Details
Additional Resources
Standard Package 1
Other Names 428-3966-1