EUR | USD
Favorite

S25FL128LAGMFI013 FLASH - NOR Memory IC SPI - Quad I/O, QPI 133MHz 8-SOIC
Price & Procurement
2 220 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,90000 $1,90
10 1,73200 $17,32
25 1,68520 $42,13
50 1,67640 $83,82
100 1,49860 $149,86
250 1,49428 $373,57
500 1,47170 $735,85
1 000 1,40923 $1 409,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 428-4051-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 538 - Immediate
  • Unit Price: $1,92000
  • Tape & Reel (TR)  : 428-4642-2-ND
  • Minimum Quantity: 2 100
  • Quantity Available: 0
  • Unit Price: $1,35716
  • Digi-Reel®  : 428-4642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 220 - Immediate
  • Unit Price: Digi-Reel®

S25FL128LAGMFI013

Datasheet
Digi-Key Part Number 428-4642-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S25FL128LAGMFI013
Copy  
Description IC NOR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC SPI - Quad I/O, QPI 133MHz 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets S25FL256L,128L
Other Related Documents Cypress “No Warranty” Parts
Environmental Information RoHS3 Certificate
PCN Assembly/Origin Mult Dev Site Add 26/Mar/2020
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Date Code/Shelf Life Chgs 18/Jul/2019
HTML Datasheet S25FL256L,128L
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series FL-L
Packaging Cut Tape (CT) 
Part Status Active
Memory Type
Memory Format FLASH
Technology FLASH - NOR
Memory Size
Memory Interface SPI - Quad I/O, QPI
Clock Frequency 133MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W25Q128JVSIQ TR

IC FLASH 128M SPI 133MHZ 8SOIC

Winbond Electronics

$1,42000 Details

S25FL128LAGMFI010

IC FLASH 128M SPI 133MHZ 8SOIC

Cypress Semiconductor Corp

$1,92000 Details

S25FL128LAGMFV013

IC NOR

Cypress Semiconductor Corp

$2,05000 Details
Additional Resources
Standard Package 1
Other Names 428-4642-1