EUR | USD
Favorite

PI90LV179WEX 1/1 Transceiver Full LVDS 8-SOIC
Price & Procurement
6 550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,92000 $2,92
10 2,61800 $26,18
25 2,47520 $61,88
100 2,03500 $203,50
250 1,82600 $456,50
500 1,76000 $880,00
1 000 1,46300 $1 463,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PI90LV179WEXTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $1,40800
  • Digi-Reel®  : PI90LV179WEXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 550 - Immediate
  • Unit Price: Digi-Reel®

PI90LV179WEX

Datasheet
Digi-Key Part Number PI90LV179WEXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PI90LV179WEX
Copy  
Description IC TRANSCEIVER FULL 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1/1 Transceiver Full LVDS 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets PI90LV179
PCN Assembly/Origin Site Qualification 02/Jun/2016
PCN Packaging Labeling Change 30/Sep/2016
Labeling Change Revision 12/Apr/2017
HTML Datasheet PI90LV179
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol LVDS
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 660Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number 90LV179
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FIN1019MTCX

IC TRANSCEIVER FULL 1/1 14TSSOP

ON Semiconductor

$1,65000 Details

SN65LVDS049PWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$2,47000 Details
Additional Resources
Standard Package 1
Other Names PI90LV179WEXCT