EUR | USD
Favorite

BSB056N10NN3GXUMA1 N-Channel 100V 9A (Ta), 83A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount
Price & Procurement
11 691 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,94000 $2,94
10 2,63900 $26,39
25 2,49480 $62,37
100 1,99580 $199,58
250 1,88496 $471,24
500 1,77408 $887,04
1 000 1,51906 $1 519,06
2 500 1,49688 $3 742,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSB056N10NN3GXUMA1TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $1,36382

BSB056N10NN3GXUMA1

Datasheet
Digi-Key Part Number BSB056N10NN3GXUMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSB056N10NN3GXUMA1
Copy  
Description MOSFET N-CH 100V 9A WDSON-2
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

N-Channel 100V 9A (Ta), 83A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets BSB056N10NN3 G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Assembly/Origin Mult Dev Expansion 4/Dec/2019
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
HTML Datasheet BSB056N10NN3 G
Simulation Models MOSFET OptiMOS™ 100V N-Channel Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 83A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 5.6mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 3.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 74nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5500pF @ 50V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 78W (Tc)
Operating Temperature
Mounting Type Surface Mount
Supplier Device Package
Package / Case 3-WDSON
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names BSB056N10NN3 GCT
BSB056N10NN3 GCT-ND
BSB056N10NN3GXUMA1CT