Add To Favorites
BTS51802EKAXUMA1 Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-14-40-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,65000 $1,65
10 1,47700 $14,77
100 1,15170 $115,17
500 0,95140 $475,70
1 000 0,75110 $751,10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS51802EKAXUMA1CT-ND
Copy   BTS51802EKAXUMA1CT-ND
Quantity Available 5 475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS51802EKAXUMA1

Copy   BTS51802EKAXUMA1
Description IC PWR SW HI-SIDE 2CH DSO14-40
Copy   IC PWR SW HI-SIDE 2CH DSO14-40
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-14-40-EP

Copy   Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-14-40-EP
Documents & Media
Datasheets BTS5180-2EKA
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models BTS5180-2EKA Spice Model
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 8V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 330 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-40-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS50202EKAXUMA2 - Infineon Technologies | BTS50202EKAXUMA2CT-ND DigiKey Electronics
  • BTS50202EKAXUMA2
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH DSO14-40
  • Unit Price $2,97000
  • BTS50202EKAXUMA2CT-ND
  • BTS716GXUMA1 - Infineon Technologies | BTS716GXUMA1CT-ND DigiKey Electronics
  • BTS716GXUMA1
  • Infineon Technologies
  • SWITCH 4-CHAN HIGH SIDE P-DSO20
  • Unit Price $4,67000
  • BTS716GXUMA1CT-ND
  • BTS50902EKAXUMA1 - Infineon Technologies | BTS50902EKAXUMA1CT-ND DigiKey Electronics
  • BTS50902EKAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH DSO14-40
  • Unit Price $1,94000
  • BTS50902EKAXUMA1CT-ND
  • BTS5210GXUMA1 - Infineon Technologies | BTS5210GXUMA1CT-ND DigiKey Electronics
  • BTS5210GXUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE 2CH DSO-14
  • Unit Price $2,48000
  • BTS5210GXUMA1CT-ND
  • BTS51202EKAXUMA1 - Infineon Technologies | BTS51202EKAXUMA1CT-ND DigiKey Electronics
  • BTS51202EKAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH DSO14-40
  • Unit Price $1,65000
  • BTS51202EKAXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS5180-2EKACT
BTS5180-2EKACT-ND
BTS51802EKAXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS51802EKAXUMA1TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,68061
  • Digi-Reel® ? : BTS51802EKAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 475 - Immediate
  • Unit Price: Digi-Reel®

10:28:18 3. 20. 2019