EUR | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 754-1320-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 59 000 - Immediate
  • Unit Price: $1,22880
  • Cut Tape (CT)  : 754-1320-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 320 - Immediate
  • Unit Price: $2,82000

AA1010SE28ZC

Datasheet
Digi-Key Part Number 754-1320-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AA1010SE28ZC
Copy  
Description LED 10X10MM RED 1W XPOWER SMD
Copy  
Detailed Description

LED Lighting Color - Red 625nm (Typ) 0404 (1010 Metric)

Copy  
Documents & Media
Datasheets AA1010SE28ZC
Environmental Information RoHS Cert
Design Resources Development Tool Selector
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Color Red
Wavelength 625nm (Typ)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.5V
Lumens/Watt @ Current - Test 31 lm/W
Current - Max 350mA
Flux @ Current/Temperature - Test 27lm (Typ)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric)
Supplier Device Package 4-PLCC
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.183" (4.65mm)
Thermal Resistance of Package 60°C/W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 754-1320-6