EUR | USD
Favorite

Price & Procurement
2 381 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,61000 $2,61
10 2,40500 $24,05
25 2,20440 $55,11
50 1,88380 $94,19
100 1,68340 $168,34
250 1,44296 $360,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 240-2470-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1 800 - Immediate
  • Unit Price: $1,36278
  • Digi-Reel®  : 240-2470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 381 - Immediate
  • Unit Price: Digi-Reel®

CM2722R151R-10

Datasheet
Digi-Key Part Number 240-2470-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM2722R151R-10
Copy  
Description CMC 5A 4LN 150 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 150 Ohms @ 100MHz 5A DCR 20mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series CM
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 4
Impedance @ Frequency 150 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 20mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.275" L x 0.265" W (6.99mm x 6.73mm)
Height (Max) 0.331" (8.40mm)
Package / Case Vertical, 8 Flat Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Kits

K-103LF EMI CM

KIT COMMON MODE SMD & THRU-HOLE

Laird-Signal Integrity Products

$34,81000 Details
You May Also Be Interested In

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

$0,24000 Details

CM4545Z131R-10

CMC 10A 4LN 130 OHM SMD

Laird-Signal Integrity Products

$2,40000 Details

1N5552US

DIODE GEN PURP 600V 3A D5B

Microsemi Corporation

$13,48000 Details
Additional Resources
Standard Package 1
Other Names 240-2470-1