EUR | USD
Add To Favorites
LT8309IS5#TRMPBF Power Supply Controller Secondary-Side Controller TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,99000 $4,99
25 3,31360 $82,84
100 2,73980 $273,98
250 2,60280 $650,70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LT8309IS5#TRMPBFCT-ND
Copy   LT8309IS5#TRMPBFCT-ND
Quantity Available 4 695
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LT8309IS5#TRMPBF

Copy   LT8309IS5#TRMPBF
Description IC REG FLYBACK ISO ADJ TSOT23-5
Copy   IC REG FLYBACK ISO ADJ TSOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Secondary-Side Controller TSOT-23-5

Copy   Power Supply Controller Secondary-Side Controller TSOT-23-5
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller
Voltage - Input -
Voltage - Supply 4.5V ~ 40V
Current - Supply 300µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT8309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC1961A - Linear Technology/Analog Devices | DC1961A-ND DigiKey Electronics
  • DC1961A
  • Linear Technology/Analog Devices
  • BOARD EVAL FOR LT8309ES5
  • Unit Price $175,00000
  • DC1961A-ND
You May Also Be Interested In
  • BAV20W-7-F - Diodes Incorporated | BAV20W-FDICT-ND DigiKey Electronics
  • BAV20W-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 150V 200MA SOD123
  • Unit Price $0,27000
  • BAV20W-FDICT-ND
  • BSC047N08NS3GATMA1 - Infineon Technologies | BSC047N08NS3GATMA1CT-ND DigiKey Electronics
  • BSC047N08NS3GATMA1
  • Infineon Technologies
  • MOSFET N-CH 80V 100A TDSON-8
  • Unit Price $2,62000
  • BSC047N08NS3GATMA1CT-ND
  • BSC027N04LSGATMA1 - Infineon Technologies | BSC027N04LSGATMA1CT-ND DigiKey Electronics
  • BSC027N04LSGATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 100A TDSON-8
  • Unit Price $1,60000
  • BSC027N04LSGATMA1CT-ND
  • LT3748HMS#PBF - Linear Technology/Analog Devices | LT3748HMS#PBF-ND DigiKey Electronics
  • LT3748HMS#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR FLYBACK 16MSOP
  • Unit Price $8,98000
  • LT3748HMS#PBF-ND
  • LT3748IMS#TRPBF - Linear Technology/Analog Devices | LT3748IMS#TRPBFCT-ND DigiKey Electronics
  • LT3748IMS#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR FLYBACK 16MSOP
  • Unit Price $8,75000
  • LT3748IMS#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LT8309IS5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT8309IS5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4 500 - Immediate
  • Unit Price: $2,47000
  • Digi-Reel® ? : LT8309IS5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 695 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT8309IS5#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: $2,44400
  • Cut Tape (CT) ? : LT8309IS5#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 255 - Immediate
  • Unit Price: $4,94000
  • Digi-Reel® ? : LT8309IS5#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 255 - Immediate
  • Unit Price: Digi-Reel®

02:43:15 9. 15. 2019