Add To Favorites
LTC2804CGN-1#TRPBF 2/2 Transceiver Half RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,02000 $5,02
25 3,58520 $89,63
100 2,75420 $275,42
250 2,61652 $654,13
500 2,55750 $1 278,75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC2804CGN-1#TRPBFCT-ND
Copy   LTC2804CGN-1#TRPBFCT-ND
Quantity Available 2 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC2804CGN-1#TRPBF

Copy   LTC2804CGN-1#TRPBF
Description IC TXRX RS232 DUAL 16-SSOP
Copy   IC TXRX RS232 DUAL 16-SSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2/2 Transceiver Half RS232 16-SSOP

Copy   2/2 Transceiver Half RS232 16-SSOP
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Half
Receiver Hysteresis 400mV
Data Rate 1Mbps
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number LTC2804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC827A-B - Linear Technology/Analog Devices | DC827A-B-ND DigiKey Electronics
  • DC827A-B
  • Linear Technology/Analog Devices
  • BOARD DEMO LTC2804
  • Unit Price $50,00000
  • DC827A-B-ND
You May Also Be Interested In
  • LTC2804CGN-1#PBF - Linear Technology/Analog Devices | LTC2804CGN-1#PBF-ND DigiKey Electronics
  • LTC2804CGN-1#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS232 DUAL 16-SSOP
  • Unit Price $4,72000
  • LTC2804CGN-1#PBF-ND
  • LTC2804IGN-1#PBF - Linear Technology/Analog Devices | LTC2804IGN-1#PBF-ND DigiKey Electronics
  • LTC2804IGN-1#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS232 DUAL 16-SSOP
  • Unit Price $5,69000
  • LTC2804IGN-1#PBF-ND
  • LTC2804IGN-1#TRPBF - Linear Technology/Analog Devices | LTC2804IGN-1#TRPBFCT-ND DigiKey Electronics
  • LTC2804IGN-1#TRPBF
  • Linear Technology/Analog Devices
  • IC TXRX RS232 DUAL 16-SSOP
  • Unit Price $6,01000
  • LTC2804IGN-1#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC2804CGN-1#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2804CGN-1#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $2,48300
  • Tube ? : LTC2804CGN-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 027 - Immediate
  • Unit Price: $4,72000

20:05:59 6. 19. 2019