EUR | USD
Add To Favorites
LTC3531EDD#TRPBF Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 200mA 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,02000 $5,02
25 3,58520 $89,63
100 2,75420 $275,42
250 2,61652 $654,13
500 2,55750 $1 278,75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3531EDD#TRPBFCT-ND
Copy   LTC3531EDD#TRPBFCT-ND
Quantity Available 1 906
Can ship immediately

Factory Stock ?: 10 000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3531EDD#TRPBF

Copy   LTC3531EDD#TRPBF
Description IC REG BCK BST ADJ 200MA 8DFN
Copy   IC REG BCK BST ADJ 200MA 8DFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 200mA 8-WFDFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Adjustable 2V 1 Output 200mA 8-WFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2V
Voltage - Output (Max) 5V
Current - Output 200mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC3531
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3531EDD#PBF - Linear Technology/Analog Devices | LTC3531EDD#PBF-ND DigiKey Electronics
  • LTC3531EDD#PBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST ADJ 200MA 8DFN
  • Unit Price $4,72000
  • LTC3531EDD#PBF-ND
  • LTC3531ES6-3.3#TRMPBF - Linear Technology/Analog Devices | LTC3531ES6-3.3#TRMPBFCT-ND DigiKey Electronics
  • LTC3531ES6-3.3#TRMPBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST 3.32V TSOT23-6
  • Unit Price $5,04000
  • LTC3531ES6-3.3#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC3531EDD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC3531EDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 352 - Immediate
    5 203 - Factory Stock ?
  • Unit Price: $4,72000
  • Tape & Reel (TR) ? : LTC3531EDD#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 10 000 - Factory Stock ?
  • Unit Price: $2,48300
  • Digi-Reel® ? : LTC3531EDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 906 - Immediate
    10 000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:59:40 9. 17. 2019