Add To Favorites
LTC3824EMSE#TRPBF Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,02000 $5,02
25 3,60000 $90,00
100 2,75420 $275,42
250 2,61652 $654,13
500 2,55750 $1 278,75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3824EMSE#TRPBFCT-ND
Copy   LTC3824EMSE#TRPBFCT-ND
Quantity Available 13 634
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3824EMSE#TRPBF

Copy   LTC3824EMSE#TRPBF
Description IC REG CTRLR BUCK 10MSOP
Copy   IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP-EP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 10-MSOP-EP
Documents & Media
Datasheets LTC3824
Video File Introducing Power by Linear
Reference Design Library DC960A: 5V @ 2A, 5.5 ~ 60V in, Buck
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4V ~ 60V
Frequency - Switching 200kHz ~ 600kHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number LTC3824
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • DC960A - Linear Technology/Analog Devices | DC960A-ND DigiKey Electronics
  • DC960A
  • Linear Technology/Analog Devices
  • EVAL BOARD BUCK REG LTC3824
  • Unit Price $100,00000
  • DC960A-ND
Additional Resources
Standard Package ? 1
Other Names LTC3824EMSE#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC3824EMSE#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 12 500 - Immediate
  • Unit Price: $2,48300
  • Digi-Reel® ? : LTC3824EMSE#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 634 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LTC3824EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 573 - Immediate
  • Unit Price: $4,72000

20:19:43 6. 19. 2019