EUR | USD
Favorite

IS31FL3733-QFLS4-TR LED Driver IC 28 Output Linear I²C Dimming 46mA 48-QFN (6x6)
Price & Procurement
4 751 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,86000 $2,86
10 2,57000 $25,70
25 2,43000 $60,75
100 1,99800 $199,80
250 1,79280 $448,20
500 1,72800 $864,00
1 000 1,43640 $1 436,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 706-1509-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,38240
  • Digi-Reel®  : 706-1509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 751 - Immediate
  • Unit Price: Digi-Reel®

IS31FL3733-QFLS4-TR

Datasheet
Digi-Key Part Number 706-1509-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IS31FL3733-QFLS4-TR
Copy  
Description IC LED DRVR LINEAR 46MA 48QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Driver IC 28 Output Linear I²C Dimming 46mA 48-QFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets IS31FL3733
Product Training Modules ISSI LED Matrix Driver
Design Resources Development Tool Selector
Featured Product IS31FL3733/36/37, Matrix FxLED Driver ICs
HTML Datasheet IS31FL3733
EDA / CAD Models IS31FL3733-QFLS4-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lumissil Microsystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 28
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 46mA
Frequency -
Dimming I²C
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-2758

16X12 G CLICK

MikroElektronika

$31,20000 Details
You May Also Be Interested In

IS31FL3741-QFLS4-TR

IC LED DVR 39X9 DOT MATRIX 60QFN

ISSI, Integrated Silicon Solution Inc

$3,58000 Details

IS31FL3737-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

$2,36000 Details

IS31FL3733B-QFLS4-TR

IC 1216 MATRIX LED DRIVER W/ IND

Lumissil Microsystems

$2,65000 Details

ABM8G-16.000MHZ-B4Y-T

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

$0,82000 Details

12401610E4#2A

CONN RCP USB3.1 TYPEC 24P SMD RA

Amphenol ICC (Commercial Products)

$1,59000 Details

IS31FL3736-QFLS4-TR

IC LED DRVR LINEAR 45MA 40QFN

Lumissil Microsystems

$2,07000 Details
Additional Resources
Standard Package 1
Other Names 706-1509-1