EUR | USD

DS17287-5+ Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)
Price & Procurement
686 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.44000 $15.44
10 14.19200 $141.92
25 13.60400 $340.10
100 11.98620 $1,198.62
250 11.55000 $2,887.50

Submit a request for quotation on quantities greater than those displayed.

DS17287-5+

Datasheet
Digi-Key Part Number DS17287-5+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number DS17287-5+
Copy  
Description IC RTC CLK/CALENDAR PAR 24-EDIP
Copy  
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 2KB Parallel 24-DIP Module (0.600", 15.24mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Clock/Calendar
Features Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size 2KB
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface Parallel
Voltage - Supply 4.5V ~ 5.5V
Voltage - Supply, Battery 2.5V ~ 3.7V
Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 24-DIP Module (0.600", 15.24mm)
Supplier Device Package 24-EDIP
Base Part Number DS17287
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1757323

TERM BLOCK HDR 10POS 5.08MM

Phoenix Contact

€3.38000 Details

1757093

TERM BLOCK PLUG 10POS STR 5.08MM

Phoenix Contact

€9.92000 Details

HTSW-102-14-G-S

CONN HEADER VERT 2POS 2.54MM

Samtec Inc.

€0.45000 Details

VPP28-090

PWR XFMR LAMINATED 2.5VA TH

Triad Magnetics

€7.59000 Details

1540-2

TERM TURRET HOLLOW L=6.75MM TIN

Keystone Electronics

€0.53000 Details

ABLS-14.7456MHZ-B2-T

CRYSTAL 14.7456MHZ 18PF SMD

Abracon LLC

€0.43000 Details
Additional Resources
Standard Package 14