MAX1302AEUG+ 16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP
Price & Procurement
580 In Stock
Can ship immediately Factory Stock : 372
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 16.24000 $16.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1302AEUG+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX1302AEUG+

Datasheet
Digi-Key Part Number MAX1302AEUG+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX1302AEUG+
Copy  
Description IC ADC 16BIT SAR 24TSSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

16 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 115k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Mounting Type Surface Mount
Base Part Number MAX1302
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM4050CIM3-2.5/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

$2,12000 Details

LM4050CIM3-4.1/NOPB

IC VREF SHUNT 0.5% SOT23-3

Texas Instruments

$2,12000 Details

SN74LVC2G132DCUR

IC GATE NAND 2CH 2-INP 8VSSOP

Texas Instruments

$0,49000 Details

TC7WH74FU,LJ(CT

IC FF D-TYPE SNGL 1BIT SM8

Toshiba Semiconductor and Storage

$0,40000 Details

DAC081C081CIMK/NOPB

IC DAC 8BIT V-OUT TSOT23-6

Texas Instruments

$1,54000 Details

ADA4665-2ARMZ-R7

IC OPAMP GP 2 CIRCUIT 8MSOP

Analog Devices Inc.

$2,41000 Details
Additional Resources
Standard Package 62