EUR | USD
Favorite

MAX17225ELT+T Boost Switching Regulator IC Positive 1.8V 1 Output 1A (Switch)
Price & Procurement
4 664 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,44000 $2,44
10 2,19000 $21,90
25 2,07000 $51,75
100 1,70200 $170,20
250 1,52720 $381,80
500 1,49500 $747,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17225ELT+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,37914
  • Digi-Reel®  : MAX17225ELT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 664 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : MAX17225ELT+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX17225ELT+T

Datasheet
Digi-Key Part Number MAX17225ELT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17225ELT+T
Copy  
Description IC REG 0.9V TO 5V 500MA 6UDFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive 1.8V 1 Output 1A (Switch)

Copy  
Customer Reference
Documents & Media
Datasheets MAX17220-25 Datasheet
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
HTML Datasheet MAX17220-25 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type
Number of Outputs 1
Voltage - Input (Min) 0.4V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5V
Current - Output 1A (Switch)
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case
Supplier Device Package 6-µDFN (2x2)
Base Part Number MAX17225
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6541UT-E/OT

IC COMP PSH-PLL 1.6V SGL SOT23-5

Microchip Technology

$0,36000 Details

MAX17220ELT+T

IC REG BOOST ADJ 225MA 6UDFN

Maxim Integrated

$1,82000 Details

UCLAMP3301D.TCT

TVS DIODE 3.3V 9.5V SOD323

Semtech Corporation

$0,75000 Details

VT6M1T2CR

MOSFET N/P-CH 20V 0.1A VMT6

Rohm Semiconductor

$0,33000 Details

UCLAMP5011ZATFT

TVS DIODE 5V 12V SLP0603P2X3F

Semtech Corporation

$0,53000 Details

ZXTP56020FDBQ-7

TRANS 2PNP 20V 2A U-DFN2020-6

Diodes Incorporated

$0,60000 Details
Additional Resources
Standard Package 1
Other Names MAX17225ELT+TCT