MAX306EUI+ 1 Circuit IC Switch 16:1 100Ohm 28-TSSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 15.74000 $15.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX306EUI+T-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9,21000

MAX306EUI+

Datasheet
Digi-Key Part Number MAX306EUI+-ND
Copy  
Manufacturer

Maxim Integrated

Copy  
Manufacturer Part Number MAX306EUI+
Copy  
Description IC MULTIPLEXER 16X1 28TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1 Circuit IC Switch 16:1 100Ohm 28-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 1.5Ohm
Voltage - Supply, Single (V+) 5V ~ 30V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 130pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number MAX306
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADG1206YRUZ-REEL7

IC MULTIPLEXER 16X1 28TSSOP

Analog Devices Inc.

$12,03000 Details

AD8544ARUZ

IC OPAMP GP 4 CIRCUIT 14TSSOP

Analog Devices Inc.

$1,63000 Details

AD8682ARMZ

IC OPAMP JFET 2 CIRCUIT 8MSOP

Analog Devices Inc.

$5,11000 Details

AD8544ARUZ-REEL

IC OPAMP GP 4 CIRCUIT 14TSSOP

Analog Devices Inc.

$1,63000 Details
Additional Resources
Standard Package 50