EUR | USD
Favorite

MAX3371EXT+T Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-6
Price & Procurement
4 507 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,70000 $2,70
10 2,42000 $24,20
25 2,28840 $57,21
100 1,98320 $198,32
250 1,88144 $470,36
500 1,68822 $844,11
1 000 1,46900 $1 469,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX3371EXT+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,35515
  • Digi-Reel®  : MAX3371EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 507 - Immediate
  • Unit Price: Digi-Reel®

MAX3371EXT+T

Datasheet
Digi-Key Part Number MAX3371EXT+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3371EXT+T
Copy  
Description IC TRNSLTR BIDIRECTIONAL SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1,65V ~ 5,5V
Voltage - VCCB 2,5V ~ 5,5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull, Tri-State
Data Rate 3Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number MAX3371
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC07ADBR

IC BUF NON-INVERT 5.5V 14SSOP

Texas Instruments

$0,45000 Details

ST2378ETTR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

STMicroelectronics

$1,61000 Details

ADG3301BKSZ-REEL7

IC TRNSLTR BIDIRECTIONAL SC70

Analog Devices Inc.

$1,58000 Details
Additional Resources
Standard Package 1
Other Names MAX3371EXT+TCT