EUR | USD
Add To Favorites
MAX6753KA29+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,47000 $4,47
10 3,55800 $35,58
25 3,23280 $80,82
100 2,82620 $282,62
250 2,58220 $645,55
500 2,54152 $1 270,76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6753KA29+TCT-ND
Copy   MAX6753KA29+TCT-ND
Quantity Available 5 296
Can ship immediately

Factory Stock ?: 7 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6753KA29+T

Copy   MAX6753KA29+T
Description IC RESET MPU W/ADJ RESET SOT23-8
Copy   IC RESET MPU W/ADJ RESET SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-8

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.925V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX6753
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TJA1042TK/3,118 - NXP USA Inc. | 568-8679-1-ND DigiKey Electronics
  • TJA1042TK/3,118
  • NXP USA Inc.
  • IC TRANSCEIVER HALF 1/1 8HVSON
  • Unit Price $1,28000
  • 568-8679-1-ND
  • LT1716CS5#TRMPBF - Linear Technology/Analog Devices | LT1716CS5#TRMPBFCT-ND DigiKey Electronics
  • LT1716CS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMP OTT R-R 44V TSOT-23-5
  • Unit Price $2,55000
  • LT1716CS5#TRMPBFCT-ND
  • SN65HVD1793D - Texas Instruments | 296-23962-5-ND DigiKey Electronics
  • SN65HVD1793D
  • Texas Instruments
  • IC TRANSCEIVER FULL 1/1 14SOIC
  • Unit Price $5,32000
  • 296-23962-5-ND
  • AMC1100DWVR - Texas Instruments | 296-46067-1-ND DigiKey Electronics
  • AMC1100DWVR
  • Texas Instruments
  • IC OPAMP ISOLATION 1 CIRC 8SOIC
  • Unit Price $4,80000
  • 296-46067-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6753KA29+TCT
MAX6753KA29T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6753KA29+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
    7 500 - Factory Stock ?
  • Unit Price: $2,35000
  • Digi-Reel® ? : MAX6753KA29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 296 - Immediate
    7 500 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:25:16 9. 15. 2019