EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,01000 $3,01
25 2,72960 $68,24
100 2,47200 $247,20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATSAMD21E18A-MUTCT-ND
Copy   ATSAMD21E18A-MUTCT-ND
Quantity Available 7 560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSAMD21E18A-MUT

Copy   ATSAMD21E18A-MUT
Description IC MCU 32BIT 256KB FLASH 32QFN
Copy   IC MCU 32BIT 256KB FLASH 32QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN (5x5)

Copy   ARM® Cortex®-M0+ SAM D21E Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 32-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series SAM D21E
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ATSAMD21E18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $130,00000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $90,89000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $50,38000
  • ATATMEL-ICE-PCBA-ND
  • ATSAMD21-XPRO - Microchip Technology | ATSAMD21-XPRO-ND DigiKey Electronics
  • ATSAMD21-XPRO
  • Microchip Technology
  • SAM D21 XPLAIND PRO ATSAMD21J18A
  • Unit Price $29,38000
  • ATSAMD21-XPRO-ND
You May Also Be Interested In
  • KMR221GLFS - C&K | 401-1427-1-ND DigiKey Electronics
  • KMR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0,52000
  • 401-1427-1-ND
  • MCP73871T-2CCI/ML - Microchip Technology | MCP73871T-2CCI/MLCT-ND DigiKey Electronics
  • MCP73871T-2CCI/ML
  • Microchip Technology
  • IC USB/AC BATT CHRGR W/PPM 20QFN
  • Unit Price $1,84000
  • MCP73871T-2CCI/MLCT-ND
  • PRTR5V0U2X,215 - Nexperia USA Inc. | 1727-3884-1-ND DigiKey Electronics
  • PRTR5V0U2X,215
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0,55000
  • 1727-3884-1-ND
  • ATSAMD21G18A-MUT - Microchip Technology | ATSAMD21G18A-MUTCT-ND DigiKey Electronics
  • ATSAMD21G18A-MUT
  • Microchip Technology
  • IC MCU 32BIT 256KB FLASH 48QFN
  • Unit Price $3,15000
  • ATSAMD21G18A-MUTCT-ND
  • MIC33050-SYHL-TR - Microchip Technology | 576-3353-1-ND DigiKey Electronics
  • MIC33050-SYHL-TR
  • Microchip Technology
  • IC REG BUCK 3.3V 600MA 12MLF
  • Unit Price $1,67000
  • 576-3353-1-ND
Additional Resources
Standard Package ? 1
Other Names ATSAMD21E18A-MUTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSAMD21E18A-MUTTR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $2,47200
  • Digi-Reel® ? : ATSAMD21E18A-MUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 560 - Immediate
  • Unit Price: Digi-Reel®

02:43:06 9. 15. 2019