EUR | USD
Favorite

HT0440K6-G High-Side Gate Driver IC Non-Inverting 10-DFN (3x4)
Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,83000 $1,83
25 1,53000 $38,25
100 1,39000 $139,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HT0440K6-GTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,39001
  • Digi-Reel®  : HT0440K6-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 000 - Immediate
  • Unit Price: Digi-Reel®

HT0440K6-G

Datasheet
Digi-Key Part Number HT0440K6-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HT0440K6-G
Copy  
Description IC GATE DRVR HIGH-SIDE 10DFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting 10-DFN (3x4)

Copy  
Customer Reference
Documents & Media
Datasheets HT0440
Design Resources HT0440 Development Tool Selector
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet HT0440
EDA / CAD Models HT0440K6-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 3.15V ~ 5.5V
Logic Voltage - VIL, VIH 0.5V, 3.15V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 400V
Rise / Fall Time (Typ) 650µs, 3ms (Max)
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x4)
Base Part Number HT0440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC028N06NSATMA1

MOSFET N-CH 60V 23A TDSON-8

Infineon Technologies

$1,97000 Details

FDMC86570L

MOSFET N-CH 60V 56A POWER33

ON Semiconductor

$1,89000 Details

HZA226M050D16T-F

CAP ALUM POLY HYB 22UF 50V SMD

Cornell Dubilier Electronics (CDE)

$1,65000 Details

LMT86DCKR

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

$0,67000 Details

NVMFS5C604NLWFAFT1G

MOSFET N-CH 60V 287A 5DFN

ON Semiconductor

$2,71000 Details

TPS3840PL28DBVR

IC SUPERVISOR 1 CHANNEL SOT23-5

Texas Instruments

$0,83000 Details
Additional Resources
Standard Package 1
Other Names HT0440K6-GCT