EUR | USD
Favorite

UCS1003-1-BP-TR USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)
Price & Procurement
9 446 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,79000 $1,79
25 1,49000 $37,25
100 1,38000 $138,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UCS1003-1-BP-TR-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $1,38000
  • Digi-Reel®  : UCS1003-1-BP-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 446 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : UCS1003-1-BP-ND
  • Minimum Quantity: 1
  • Quantity Available: 423 - Immediate
  • Unit Price: $1,79000

UCS1003-1-BP-TR

Datasheet
Digi-Key Part Number UCS1003-1-BP-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCS1003-1-BP-TR
Copy  
Description IC USB PORT POWER CTRLR
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

USB Dedicated Charging Port (DCP), Power Switch PMIC 20-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications USB Dedicated Charging Port (DCP), Power Switch
Current - Supply 650µA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
Base Part Number UCS1003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADM00668

UCS1003-1 EVALUATION BOARD

Microchip Technology

$107,10000 Details

ADM00669

UCS1003-2 EVALUATION BOARD

Microchip Technology

$100,00000 Details
You May Also Be Interested In

UCS1003-1-BP

IC USB PORT POWER CTRLR 20QFN

Microchip Technology

$1,79000 Details
Additional Resources
Standard Package 1
Other Names UCS1003-1-BP-CT