EUR | USD
Favorite

0524653071 30 Position Connector Receptacle, Center Strip Contacts Surface Mount
Price & Procurement
3 013 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,46000 $2,46
10 2,09400 $20,94
100 1,72990 $172,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3761TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $1,35369
  • Digi-Reel®  : WM3761DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 013 - Immediate
  • Unit Price: Digi-Reel®

0524653071

Datasheet
Digi-Key Part Number WM3761CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0524653071
Copy  
Description CONN RCPT 30POS SMD TIN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

30 Position Connector Receptacle, Center Strip Contacts Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 52465, 53309 Product Spec
52465-xx(71,29) Drawing
Environmental Information 0524653071 RoHS Cert of Compliance
Featured Product Core Micro Products
Mfg CAD Models 52465-3071.stp
HTML Datasheet 52465-xx(71,29) Drawing
52465, 53309 Product Spec
3D Drawings 52465-3071.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series 52465
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 30
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish
Contact Finish Thickness 120.0µin (3.05µm)
Mated Stacking Heights 4.5mm, 5.65mm, 7mm
Height Above Board 0.140" (3.55mm)
Base Part Number 052465
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

0533073071

CONN HDR 30POS SMD TIN

Molex

$2,97000 Details

0533073071

CONN HDR 30POS SMD TIN

Molex

Digi-Reel® Details

0533073071

CONN HDR 30POS SMD TIN

Molex

$1,72072 Details

0533093070

CONN HDR 30POS R/A SMD TIN

Molex

$3,25000 Details

0533093070

CONN HDR 30POS R/A SMD TIN

Molex

Digi-Reel® Details

0533093070

CONN HDR 30POS R/A SMD TIN

Molex

$1,88500 Details
You May Also Be Interested In

0533073071

CONN HDR 30POS SMD TIN

Molex

$2,97000 Details

0533093070

CONN HDR 30POS R/A SMD TIN

Molex

$3,25000 Details

0533533071

CONN HDR 30POS SMD TIN

Molex

$3,10271 Details

0524653070

CONN RCPT 30POS SMD TIN

Molex

$2,34702 Details
Additional Resources
Standard Package 1
Other Names WM3761CT