EUR | USD
Favorite

Price & Procurement
13 782 In Stock
Can ship immediately Factory Stock : 16 000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,97000 $1,97
10 1,67700 $16,77
100 1,38570 $138,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM7912TR-ND
  • Minimum Quantity: 800
  • Quantity Available: 12 800 - Immediate
    16 000 - Factory Stock 
  • Unit Price: $1,38568
  • Digi-Reel®  : WM7912DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 782 - Immediate
    16 000 - Factory Stock 
  • Unit Price: Digi-Reel®

5015713007

Datasheet
Digi-Key Part Number WM7912CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5015713007
Copy  
Description CONN HEADER SMD R/A 30POS 1MM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Pico-Clasp 501571
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 501571
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

5011893010

CONN RECEPT 1MM DUAL 30POS

Molex

$0,59000 Details
You May Also Be Interested In

5011893010

CONN RECEPT 1MM DUAL 30POS

Molex

$0,59000 Details

5011903027

CONN HEADER SMD 30POS 1MM

Molex

$2,17000 Details

ABM8G-25.000MHZ-18-D2Y-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

$0,54000 Details

5015712007

CONN HEADER SMD R/A 20POS 1MM

Molex

$1,56000 Details

TPS54531DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

$1,56000 Details

SM30B-SRDS-G-TF(LF)(SN)

CONN HEADER SMD R/A 30POS 1MM

JST Sales America Inc.

$2,10000 Details
Additional Resources
Standard Package 1
Other Names WM7912CT