EUR | USD
Favorite

PCR1K470MCL1GS 47µF 80V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C
Price & Procurement
2 912 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,92000 $2,92
10 2,36100 $23,61
50 2,06080 $103,04
100 1,80330 $180,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 493-13787-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $1,37392
  • Digi-Reel®  : 493-13787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 912 - Immediate
  • Unit Price: Digi-Reel®

PCR1K470MCL1GS

Datasheet
Digi-Key Part Number 493-13787-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PCR1K470MCL1GS
Copy  
Description CAP ALUM POLY 47UF 20% 80V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF 80V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 4000 Hrs @ 125°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series PCR
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 80V
ESR (Equivalent Series Resistance) 33mOhm
Lifetime @ Temp. 4000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1,7A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EEH-ZC1K470P

CAP ALUM POLY HYB 47UF 80V SMD

Panasonic Electronic Components

$1,86000 Details

PCV1H101MCL2GS

CAP ALUM POLY 100UF 20% 50V SMD

Nichicon

$3,15000 Details

VS-15EWH06FNTR-M3

DIODE GEN PURP 600V 15A DPAK

Vishay Semiconductor Diodes Division

$1,24000 Details

PCR1K680MCL1GS

CAP ALUM POLY 68UF 20% 80V SMD

Nichicon

$2,63000 Details

PCR1J680MCL1GS

CAP ALUM POLY 68UF 20% 63V SMD

Nichicon

$2,83000 Details

IPT015N10N5ATMA1

MOSFET N-CH 100V 300A 8HSOF

Infineon Technologies

$6,82000 Details
Additional Resources
Standard Package 1
Other Names 493-13787-1