EUR | USD
Favorite

CM1422-03CP RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 15pF 20-WFBGA, WLCSP
Price & Procurement
24 466 In Stock
Can ship immediately Factory Stock : 703 500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,46000 $0,46
10 0,43100 $4,31
25 0,41080 $10,27
50 0,39760 $19,88
100 0,38440 $38,44
250 0,36452 $91,13
500 0,30486 $152,43
1 000 0,23660 $236,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CM1422-03CPOSTR-ND
  • Minimum Quantity: 3 500
  • Quantity Available: 21 000 - Immediate
    703 500 - Factory Stock 
  • Unit Price: $0,20485
  • Digi-Reel®  : CM1422-03CPOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 466 - Immediate
    703 500 - Factory Stock 
  • Unit Price: Digi-Reel®

CM1422-03CP

Datasheet
Digi-Key Part Number CM1422-03CPOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CM1422-03CP
Copy  
Description FILTER RC(PI) 100 OHM/15PF SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 15pF 20-WFBGA, WLCSP

Copy  
Documents & Media
Datasheets CM1420,22
Environmental Information Material Declaration CM1422-03CP
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency 120MHz (Cutoff)
Attenuation Value 30dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms) 100
Values R = 100Ohms, C = 15pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 20-WFBGA, WLCSP
Size / Dimension 0.157" L x 0.057" W (4.00mm x 1.46mm)
Height 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names CM1422-03CPOSCT