Add To Favorites
FAN5354MPX Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,60000 $1,60
10 1,42800 $14,28
100 1,11340 $111,34
500 0,91980 $459,90
1 000 0,72615 $726,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FAN5354MPXCT-ND
Copy   FAN5354MPXCT-ND
Quantity Available 8 102
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FAN5354MPX

Copy   FAN5354MPX
Description IC REG BUCK ADJ 3A SYNC 12MLP
Copy   IC REG BUCK ADJ 3A SYNC 12MLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-WFDFN Exposed Pad
Documents & Media
Datasheets FAN5354
Featured Product Cloud Systems Computing
Point-of-Load (POL) Regulators
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 2V
Current - Output 3A
Frequency - Switching 3MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-MLP (3.5x3)
Base Part Number FAN5354
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TL1015AF160QG - E-Switch | EG4344CT-ND DigiKey Electronics
  • TL1015AF160QG
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0,84000
  • EG4344CT-ND
  • ESD9L5.0ST5G - ON Semiconductor | ESD9L5.0ST5GOSCT-ND DigiKey Electronics
  • ESD9L5.0ST5G
  • ON Semiconductor
  • TVS DIODE 5V 9.8V SOD923
  • Unit Price $0,42000
  • ESD9L5.0ST5GOSCT-ND
  • MC34708VM - NXP USA Inc. | MC34708VM-ND DigiKey Electronics
  • MC34708VM
  • NXP USA Inc.
  • IC POWER MANAGEMENT 206MAPBGA
  • Unit Price $11,29000
  • MC34708VM-ND
  • HX1294NLT - Pulse Electronics Network | 553-3792-1-ND DigiKey Electronics
  • HX1294NLT
  • Pulse Electronics Network
  • MODULE XFRMR LAN 10/100 SMD
  • Unit Price $7,15000
  • 553-3792-1-ND
Additional Resources
Standard Package ? 1
Other Names FAN5354MPXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FAN5354MPXTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $0,65800
  • Digi-Reel® ? : FAN5354MPXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 102 - Immediate
  • Unit Price: Digi-Reel®

02:09:00 2. 17. 2019