Add To Favorites
RT8086BGQUF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerUFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,69000 $1,69
10 1,49700 $14,97
25 1,35240 $33,81
100 1,18340 $118,34
250 1,03844 $259,61
500 0,91770 $458,85
1 000 0,72450 $724,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1289-1-ND
Copy   1028-1289-1-ND
Quantity Available 5 556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8086BGQUF

Copy   RT8086BGQUF
Description IC REG BUCK ADJ 3.5A SYNC 12UQFN
Copy   IC REG BUCK ADJ 3.5A SYNC 12UQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerUFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3.5A 12-PowerUFQFN
Documents & Media
Datasheets RT8086B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.3V
Current - Output 3.5A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-PowerUFQFN
Supplier Device Package 12-UQFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT8086BGQUF - Richtek USA Inc. | EVB_RT8086BGQUF-ND DigiKey Electronics
  • EVB_RT8086BGQUF
  • Richtek USA Inc.
  • EVAL MODULE FOR RT8086BGQUF
  • Unit Price $44,63000
  • EVB_RT8086BGQUF-ND
You May Also Be Interested In
  • BMI-S-210-F - Laird Technologies EMI | 903-1057-1-ND DigiKey Electronics
  • BMI-S-210-F
  • Laird Technologies EMI
  • RF SHIELD 1.201" X 1.732" SOLDER
  • Unit Price $2,12000
  • 903-1057-1-ND
  • M24256-DFDW6TP - STMicroelectronics | 497-15741-1-ND DigiKey Electronics
  • M24256-DFDW6TP
  • STMicroelectronics
  • IC EEPROM 256K I2C 8TSSOP
  • Unit Price $0,42000
  • 497-15741-1-ND
  • SN74LVC1G04YZVR - Texas Instruments | 296-21055-1-ND DigiKey Electronics
  • SN74LVC1G04YZVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP 4DSBGA
  • Unit Price $0,47000
  • 296-21055-1-ND
  • RT7231GQW - Richtek USA Inc. | 1028-1262-1-ND DigiKey Electronics
  • RT7231GQW
  • Richtek USA Inc.
  • IC REG BUCK ADJ 4A SYNC 10WDFN
  • Unit Price $1,76000
  • 1028-1262-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1289-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 5 000 - Immediate
  • Unit Price: $0,65688
  • Digi-Reel® ? : 1028-1289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6 956 - Immediate
  • Unit Price: Digi-Reel®

11:20:45 3. 20. 2019