EUR | USD
Favorite

SRDA05-4.TLT 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Price & Procurement
3 014 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,68000 $2,68
10 2,40400 $24,04
100 1,81800 $181,80
500 1,61600 $808,00
1 000 1,38370 $1 383,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SRDA05-4.TLTTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,36350
  • Digi-Reel®  : SRDA05-4.TLTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 014 - Immediate
  • Unit Price: Digi-Reel®

SRDA05-4.TLT

Datasheet
Digi-Key Part Number SRDA05-4.TLTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRDA05-4.TLT
Copy  
Description TVS DIODE 5V 20V 8SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO

Copy  
Customer Reference
Documents & Media
Datasheets SRDA05-4, SRDA12-4
PCN Packaging Label Changes 28/Jun/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Semtech Corporation
Series RailClamp®, SRDA
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number SRDA05
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM-104-L-DV

CONN RCPT 8POS 0.1 GOLD SMD

Samtec Inc.

$1,63000 Details

INA286AQDRQ1

IC CURRENT SHUNT MONITOR 8SOIC

Texas Instruments

$3,91000 Details

TSM-103-01-L-DH

CONN HEADER SMD R/A 6POS 2.54MM

Samtec Inc.

$0,99000 Details

M20-7812045

CONN RCPT 40POS 0.1 GOLD SMD

Harwin Inc.

$4,20000 Details

TSR 2-2433

DC DC CONVERTER 3.3V 6.6W

Traco Power

$10,50000 Details

929715-06-04-EU

CONN HEADER VERT 8POS 2.54MM

3M

$1,33000 Details
Additional Resources
Standard Package 1
Other Names SRDA05-4.TLTCT