Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,95000 $1,95
10 1,72400 $17,24
25 1,27960 $31,99
100 1,11250 $111,25
250 1,00128 $250,32
500 0,89004 $445,02
1 000 0,76487 $764,87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1855-1035-1-ND
Copy   1855-1035-1-ND
Quantity Available 4 631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PC452J00000F

Copy   PC452J00000F
Description OPTOISOLATOR 3.75KV DARL 4SMD
Copy   OPTOISOLATOR 3.75KV DARL 4SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat

Copy   Optoisolator Darlington Output 3750Vrms 1 Channel 4-Mini-Flat
Documents & Media
Datasheets PC452J00000F Series
PCN Design/Specification Material APET to PS 05/Sep/2013
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 1000% @ 1mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 100µs, 20µs
Input Type DC
Output Type Darlington
Voltage - Output (Max) 350V
Current - Output / Channel 150mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 1.2V
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-Mini-Flat
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1855-1035-1
425-2145-1
425-2145-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1855-1035-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $0,65741
  • Digi-Reel® ? : 1855-1035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 631 - Immediate
  • Unit Price: Digi-Reel®

02:40:28 2. 17. 2019