EUR | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,48000 $2,48
25 2,38560 $59,64
100 2,29390 $229,39
1 000 2,18092 $2 180,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4307-ND
Copy   336-4307-ND
Quantity Available 7 794
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SI7020-A20-GMR

Copy   SI7020-A20-GMR
Description SENS HUMID/TEMP 3.6V I2C 4% 6DFN
Copy   SENS HUMID/TEMP 3.6V I2C 4% 6DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 18s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±4% RH 18s Surface Mount
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging ? Strip
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 12b
Accuracy ±4% RH
Response Time 18s
Sensitivity -
Voltage - Supply 1.9V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS259541DSGR - Texas Instruments | 296-50499-1-ND DigiKey Electronics
  • TPS259541DSGR
  • Texas Instruments
  • IC PWR MGMT EFUSE 2.7-18V 8WSON
  • Unit Price $1,20000
  • 296-50499-1-ND
  • 218-4LPSTJ - CTS Electrocomponents | CT3109-ND DigiKey Electronics
  • 218-4LPSTJ
  • CTS Electrocomponents
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $1,29000
  • CT3109-ND
  • 742792023 - Wurth Electronics Inc. | 732-1613-1-ND DigiKey Electronics
  • 742792023
  • Wurth Electronics Inc.
  • FERRITE BEAD 120 OHM 0805 1LN
  • Unit Price $0,22000
  • 732-1613-1-ND
  • STM32L152RET6 - STMicroelectronics | 497-15830-ND DigiKey Electronics
  • STM32L152RET6
  • STMicroelectronics
  • IC MCU 32BIT 512KB FLASH 64LQFP
  • Unit Price $7,96000
  • 497-15830-ND
  • LTC3335IUDC#PBF - Linear Technology/Analog Devices | LTC3335IUDC#PBF-ND DigiKey Electronics
  • LTC3335IUDC#PBF
  • Linear Technology/Analog Devices
  • IC REG BCK BST PROG 50MA 20QFN
  • Unit Price $9,46000
  • LTC3335IUDC#PBF-ND
Additional Resources
Standard Package ? 2 500
Other Names 336-4307
SI7020-A20-GMR-ND
Alternate Package | This part is also available in the following packaging:
  • * : 336-3136-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 690 - Immediate
  • Unit Price: $2,48000

22:01:15 9. 17. 2019