Add To Favorites
M24512-DFCS6TP/K EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 500ns 8-WLCSP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,00000 $1,00
10 0,91100 $9,11
100 0,79970 $79,97
500 0,78124 $390,62
1 000 0,75306 $753,06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13612-1-ND
Copy   497-13612-1-ND
Quantity Available 8 319
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M24512-DFCS6TP/K

Copy   M24512-DFCS6TP/K
Description IC EEPROM 512K I2C 1MHZ 8WLCSP
Copy   IC EEPROM 512K I2C 1MHZ 8WLCSP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 500ns 8-WLCSP

Copy   EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 500ns 8-WLCSP
Documents & Media
Datasheets M24512-x
Other Related Documents M24512-DF View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 500ns
Memory Interface I²C
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFBGA, WLCSP
Supplier Device Package 8-WLCSP
Base Part Number M24512
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS22902YFPR - Texas Instruments | 296-24472-1-ND DigiKey Electronics
  • TPS22902YFPR
  • Texas Instruments
  • IC LOAD SWITCH ULOW RDS 4-DSBGA
  • Unit Price $0,62000
  • 296-24472-1-ND
  • REF3320AIDCKR - Texas Instruments | 296-48646-1-ND DigiKey Electronics
  • REF3320AIDCKR
  • Texas Instruments
  • IC VREF SERIES 2.048V SC70
  • Unit Price $1,82000
  • 296-48646-1-ND
  • LTST-S270GKT - Lite-On Inc. | 160-1475-1-ND DigiKey Electronics
  • LTST-S270GKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $0,27000
  • 160-1475-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-13612-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13612-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: $0,66528
  • Digi-Reel® ? : 497-13612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 319 - Immediate
  • Unit Price: Digi-Reel®

11:16:47 3. 20. 2019