Add To Favorites
AMC1100DWVR Isolation Amplifier 1 Circuit Differential 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,80000 $4,80
10 4,31400 $43,14
100 3,53500 $353,50
500 3,00924 $1 504,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46067-1-ND
Copy   296-46067-1-ND
Quantity Available 3 871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMC1100DWVR

Copy   AMC1100DWVR
Description IC OPAMP ISOLATION 1 CIRC 8SOIC
Copy   IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolation Amplifier 1 Circuit Differential 8-SOIC

Copy   Isolation Amplifier 1 Circuit Differential 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Isolation
Number of Circuits 1
Output Type Differential
Slew Rate -
-3db Bandwidth 100kHz
Voltage - Input Offset 200µV
Current - Supply 5.4mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.295", 7.50mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • AMC1100EVM - Texas Instruments | 296-37486-ND DigiKey Electronics
  • AMC1100EVM
  • Texas Instruments
  • EVAL MODULE FOR AMC1100
  • Unit Price $50,88000
  • 296-37486-ND
You May Also Be Interested In
  • AMC1200BDWVR - Texas Instruments | 296-39898-1-ND DigiKey Electronics
  • AMC1200BDWVR
  • Texas Instruments
  • IC OPAMP ISOLATION 1 CIRC 8SOIC
  • Unit Price $5,28000
  • 296-39898-1-ND
  • HCPL-7510-500E - Broadcom Limited | 516-2994-1-ND DigiKey Electronics
  • HCPL-7510-500E
  • Broadcom Limited
  • IC OPAMP ISOLATION 1 CIRC 8DIPGW
  • Unit Price $5,88000
  • 516-2994-1-ND
  • ACPL-C790-500E - Broadcom Limited | 516-3730-1-ND DigiKey Electronics
  • ACPL-C790-500E
  • Broadcom Limited
  • IC OPAMP ISOLATION 1 CIRCUIT 8SO
  • Unit Price $6,46000
  • 516-3730-1-ND
  • AMC1100EVM - Texas Instruments | 296-37486-ND DigiKey Electronics
  • AMC1100EVM
  • Texas Instruments
  • EVAL MODULE FOR AMC1100
  • Unit Price $50,88000
  • 296-37486-ND
  • ISO1050DUBR - Texas Instruments | 296-24818-1-ND DigiKey Electronics
  • ISO1050DUBR
  • Texas Instruments
  • IC TXRX CAN 5V 8SOP
  • Unit Price $5,04000
  • 296-24818-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-46067-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46067-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $2,46400
  • Digi-Reel® ? : 296-46067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 873 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-38822-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 571 - Immediate
    9 984 - Factory Stock ?
  • Unit Price: $5,60000

01:14:36 6. 27. 2019