EUR | USD
Add To Favorites
LM26400YMHX/NOPB Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,04000 $5,04
10 4,53000 $45,30
100 3,71170 $371,17
500 3,15972 $1 579,86
1 000 2,66482 $2 664,82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35262-1-ND
Copy   296-35262-1-ND
Quantity Available 8 156
Can ship immediately

Factory Stock ?: 10 001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM26400YMHX/NOPB

Copy   LM26400YMHX/NOPB
Description IC REG BUCK ADJ 2A DL 16HTSSOP
Copy   IC REG BUCK ADJ 2A DL 16HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 3V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 16V
Current - Output 2A
Frequency - Switching 520kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number LM26400
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS54286PWPR - Texas Instruments | 296-23086-1-ND DigiKey Electronics
  • TPS54286PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 2A DL 14HTSSOP
  • Unit Price $4,08000
  • 296-23086-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35262-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35262-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
    10 000 - Factory Stock ?
  • Unit Price: $2,45784
  • Digi-Reel® ? : 296-35262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 156 - Immediate
    10 001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM26400YMH/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 911 - Immediate
    9 936 - Factory Stock ?
  • Unit Price: $5,88000

22:01:11 9. 17. 2019