EUR | USD
Favorite

LMR36006BRNXT Buck Switching Regulator IC Positive Adjustable 1 Output 600mA 12-VFQFN
Price & Procurement
3 721 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,37000 $2,37
10 2,13300 $21,33
25 2,01240 $50,31
100 1,61000 $161,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53036-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3 500 - Immediate
  • Unit Price: $1,40876
  • Digi-Reel®  : 296-53036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 721 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LMR36006BRNXRTR-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,91000

LMR36006BRNXT

Digi-Key Part Number 296-53036-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR36006BRNXT
Copy  
Description IC REG BUCK ADJ 600MA 12VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1 Output 600mA 12-VFQFN

Copy  
Customer Reference
Documents & Media
Manufacturer Product Page LMR36006BRNXT Specifications
EDA / CAD Models LMR36006BRNXT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 12-VFQFN
Supplier Device Package 12-VQFN-HR (3x2)
Base Part Number LMR3600
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LMR36006BEVM

DEVELOPMENT POWER MANAGEMENT

Texas Instruments

$58,80000 Details

LMR14010ADDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

$1,32000 Details

LMR36015AQRNXTQ1

IC REG BUCK ADJ 1.5A 12VQFN

Texas Instruments

$2,82000 Details

TPS560430XFDBVR

IC REG BUCK PWM 600MA SOT23-6

Texas Instruments

$1,19000 Details

SI7006-A20-IM1R

SENS HUMID/TEMP 3.6V I2C 5% 6DFN

Silicon Labs

$2,25000 Details
Additional Resources
Standard Package 1
Other Names 296-53036-1